DIOTEC BCR22PN
| Manufacturer | |
| Mfr. Part # | BCR22PN |
| LCSC Part # | C3588793 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 60V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased Transistor, 1 NPN 60V 100mA 250mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIOTEC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.079 | $ 0.40 |
50+ | $ 0.0622 | $ 3.11 |
150+ | $ 0.0539 | $ 8.09 |
500+ | $ 0.0476 | $ 23.80 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0401 | $ 240.60 |
Standard Packaging 3000/Full
Reel | ||