Infineon BCR148WH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BCR148WH6327XTSA1 |
| LCSC Part # | C3588727 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-323 |
| Description | 70@5mA,5V 1 NPN (Pre-Biased) 250mW 100mA 50V SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Infineon | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2297 | $ 1.15 |
50+ | $ 0.1828 | $ 9.14 |
150+ | $ 0.1627 | $ 24.41 |
500+ | $ 0.1376 | $ 68.80 |
3,000+ | $ 0.1264 | $ 379.20 |
6,000+ | $ 0.1197 | $ 718.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$