ROHM EMD3T2R
| Manufacturer | |
| Mfr. Part # | EMD3T2R |
| LCSC Part # | C3588647 |
| Package | SOT-563(SOT-666) |
| Customer # | |
| Description | 30 100mA 1 PNP Pre-Biased Transistor, 1 NPN 150mW 50V SOT-563(SOT-666) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-563(SOT-666) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0944 | $ 0.09 |
200+ | $ 0.0366 | $ 7.32 |
500+ | $ 0.0353 | $ 17.65 |
1,000+ | $ 0.0346 | $ 34.60 |
Standard Packaging 8000/Full
Reel | ||