ROHM DTC124XEFRATL
| Manufacturer | |
| MPN | DTC124XEFRATL |
| LCSC Part # | C3588519 |
| Packaging | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | 68 100mA NPN 1 NPN (Pre-Biased) 150mW SC-75(SOT-416) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-75(SOT-416) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| type | NPN | |
| Resistor Ratio | 2.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@2mA,300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = 22kΩ, R2 = 47kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA124XE FRA
Applications
AI Translation
- Inverter
- Interface
- Driver
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0334 | $ 0.03 |
| 200+ | $ 0.013 | $ 2.60 |
| 500+ | $ 0.0125 | $ 6.25 |
| 1,000+ | $ 0.0123 | $ 12.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-75(SOT-416) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| type | NPN | |
| Resistor Ratio | 2.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@2mA,300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = 22kΩ, R2 = 47kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA124XE FRA
Applications
AI Translation
- Inverter
- Interface
- Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

