FUDAN MICRO FM25Q16A-SOB-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q16A-SOB-T-G |
| LCSC Part # | C358633 |
| Package | SOP-8-208mil |
| Customer # | |
| Key Attributes | 16M-BIT SERIAL FLASH MEMORY |
| Description | 2.3V~3.6V 16Mbit 104MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3009 | $ 1.50 |
50+ | $ 0.2383 | $ 11.92 |
150+ | $ 0.2115 | $ 31.73 |
500+ | $ 0.178 | $ 89.00 |
2,000+ | $ 0.1631 | $ 326.20 |
4,000+ | $ 0.1542 | $ 616.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$