ALPSALPINE SDDJE10700
| Manufacturer | |
| Mfr. Part # | SDDJE10700 |
| LCSC Part # | C358626 |
| Package | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 10A 250V |
| Description | Rocker Switch SPST 10A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole,21x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8686 | $ 1.87 |
10+ | $ 1.5936 | $ 15.94 |
30+ | $ 1.4414 | $ 43.24 |
200+ | $ 1.1741 | $ 234.82 |
400+ | $ 1.0988 | $ 439.52 |
1,000+ | $ 1.0634 | $ 1063.40 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$