ALPSALPINE SKQJAJA010
| Manufacturer | |
| MPN | SKQJAJA010 |
| LCSC Part # | C358622 |
| Packaging | Through Hole-4P,6.6x6.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,6.6x6.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.6mm | |
| Installation Method | Through Hole | |
| PressForce | 98gf | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.6mm | |
| Circuit | SPST | |
| Height | 9.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4285 | $ 0.43 |
| 10+ | $ 0.3425 | $ 3.43 |
| 30+ | $ 0.3063 | $ 9.19 |
| 100+ | $ 0.2595 | $ 25.95 |
| 500+ | $ 0.2399 | $ 119.95 |
| 1,000+ | $ 0.2264 | $ 226.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-4P,6.6x6.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.6mm | |
| Installation Method | Through Hole | |
| PressForce | 98gf | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.6mm | |
| Circuit | SPST | |
| Height | 9.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



