ALPSALPINE SKTAACE010
| Manufacturer | |
| MPN | SKTAACE010 |
| LCSC Part # | C358621 |
| Packaging | SMD,2.6x1.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 0.53mm 2.6mm x 1.6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,2.6x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
In-Stock:
15,425
15,425
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.176 | $ 0.88 |
50+ | $ 0.1558 | $ 7.79 |
150+ | $ 0.1472 | $ 22.08 |
500+ | $ 0.1364 | $ 68.20 |
2,500+ | $ 0.1167 | $ 291.75 |
5,000+ | $ 0.1138 | $ 569.00 |
10,000+ | $ 0.1123 | $ 1123.00 |
20,000+ | $ 0.1114 | $ 2228.00 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$