ALPSALPINE SKTCABE010
| Manufacturer | |
| MPN | SKTCABE010 |
| LCSC Part # | C358620 |
| Packaging | SMD,3.4x2.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.4x2.2mm | |
| with Bracket | Without Bracket | |
| Length | 3.4mm | |
| Height | 0.62mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 2.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 216
216 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3012 | $ 0.30 |
| 10+ | $ 0.2657 | $ 2.66 |
| 30+ | $ 0.2502 | $ 7.51 |
| 100+ | $ 0.2317 | $ 23.17 |
| 500+ | $ 0.2224 | $ 111.20 |
| 1,000+ | $ 0.2178 | $ 217.80 |
Standard Packaging23000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.4x2.2mm | |
| with Bracket | Without Bracket | |
| Length | 3.4mm | |
| Height | 0.62mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 2.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



