BLUE ROCKET MJE13003DI1-G
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | MJE13003DI1-G |
| LCSC Part # | C358542 |
| Package | TO-92-3 |
| Customer # | |
| Description | 40 NPN 1W 1.5A 500V TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0623 | $ 0.31 |
50+ | $ 0.0492 | $ 2.46 |
150+ | $ 0.0427 | $ 6.41 |
500+ | $ 0.0378 | $ 18.90 |
3,000+ | $ 0.0339 | $ 101.70 |
6,000+ | $ 0.032 | $ 192.00 |
Standard Packaging 3000/Full
Box | ||