BLUE ROCKET MJD42C
| Manufacturer |
BLUE ROCKET
Asian Brands |
| MPN | MJD42C |
| LCSC Part # | C358467 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 6A TO-252 |
| Description | Bipolar (BJT) Transistor PNP 100V 6A 3MHz 20W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,110
2,110
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2453 | $ 1.23 |
50+ | $ 0.1949 | $ 9.75 |
150+ | $ 0.1733 | $ 26.00 |
500+ | $ 0.1463 | $ 73.15 |
2,500+ | $ 0.1239 | $ 309.75 |
5,000+ | $ 0.1167 | $ 583.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$