BLUE ROCKET MJD112
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MJD112 |
| LCSC Part # | C358414 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 100V 1000 2A NPN TO-252-2 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252-2 | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Pd - Power Dissipation | 1.75W | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon NPN transistor in TO-252 plastic package.
Features
AI Translation
- High DC current gain
- Built-in damper diode between E-C
- Electrical performance equivalent to TIP112
Applications
AI Translation
- Medium power amplifier or switching circuits
- Medium power switching applications
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252-2 | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Pd - Power Dissipation | 1.75W | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Silicon NPN transistor in TO-252 plastic package.
Features
AI Translation
- High DC current gain
- Built-in damper diode between E-C
- Electrical performance equivalent to TIP112
Applications
AI Translation
- Medium power amplifier or switching circuits
- Medium power switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



