BLUE ROCKET BR40P03
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BR40P03 |
| LCSC Part # | C358394 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 40A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.395nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic-encapsulated P-channel MOSFET. P-channel MOSFET in TO-220 plastic package.
Features
AI Translation
- Ultra-low on-resistance, high current, high-speed switching, fast transition.
- Low on-resistance, high current, high-speed switching, fast transition.
Applications
AI Translation
- For LED power controllers, DC/DC conversion, and DC/AC conversion.
- LED power controllers, DC-DC and DC-AC converters.
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2829 | $ 1.41 |
| 50+ | $ 0.2254 | $ 11.27 |
| 150+ | $ 0.2008 | $ 30.12 |
| 500+ | $ 0.1701 | $ 85.05 |
| 2,000+ | $ 0.1564 | $ 312.80 |
| 5,000+ | $ 0.1482 | $ 741.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.395nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic-encapsulated P-channel MOSFET. P-channel MOSFET in TO-220 plastic package.
Features
AI Translation
- Ultra-low on-resistance, high current, high-speed switching, fast transition.
- Low on-resistance, high current, high-speed switching, fast transition.
Applications
AI Translation
- For LED power controllers, DC/DC conversion, and DC/AC conversion.
- LED power controllers, DC-DC and DC-AC converters.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



