BLUE ROCKET BRCS139WS
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRCS139WS |
| LCSC Part # | C358389 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 50V 200mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 3.5pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -40℃~+85℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 380mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 3.5Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 22.8pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-363 plastic-encapsulated N-channel MOSFET. SOT-363 plastic-encapsulated N-channel MOSFET.
Features
AI Translation
- Low on-resistance, robust and reliable, in compact industry-standard SOT-363 surface-mount package.
- SOT-363 package for easy design integration
- ESD protection up to 1500V
- Low on-resistance, robust and reliable, in compact industry-standard SOT-363 surface-mount package.
- ESD protection up to 1500V
Applications
AI Translation
- Suitable for DC-DC converters, portable power management, and battery charging products.
- Typical applications include DC-DC converters, portable power management, and battery charging products.
In-Stock: 520
520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0641 | $ 0.64 |
| 100+ | $ 0.0511 | $ 5.11 |
| 300+ | $ 0.0446 | $ 13.38 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0358 | $ 214.80 |
| 9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 3.5pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -40℃~+85℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 380mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 3.5Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 22.8pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SOT-363 plastic-encapsulated N-channel MOSFET. SOT-363 plastic-encapsulated N-channel MOSFET.
Features
AI Translation
- Low on-resistance, robust and reliable, in compact industry-standard SOT-363 surface-mount package.
- SOT-363 package for easy design integration
- ESD protection up to 1500V
- Low on-resistance, robust and reliable, in compact industry-standard SOT-363 surface-mount package.
- ESD protection up to 1500V
Applications
AI Translation
- Suitable for DC-DC converters, portable power management, and battery charging products.
- Typical applications include DC-DC converters, portable power management, and battery charging products.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



