BLUE ROCKET BRCS4292SC
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRCS4292SC |
| LCSC Part # | C358378 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.134nF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel MOSFET in SOP-8 plastic package. N-channel, SOP-8 plastic encapsulation.
Features
AI Translation
- Low on-resistance RDS(ON)
- Low gate charge
- Optimized for fast switching
- RoHS compliant and halogen-free
Applications
AI Translation
- Synchronous rectification for DC/DC and AC/DC converters
- Isolated DC/DC converters for telecom and industrial applications
In-Stock: 110
110 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3606 | $ 0.36 |
| 10+ | $ 0.2837 | $ 2.84 |
| 30+ | $ 0.2505 | $ 7.52 |
| 100+ | $ 0.2098 | $ 20.98 |
| 500+ | $ 0.1901 | $ 95.05 |
| 1,000+ | $ 0.1796 | $ 179.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.3pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.134nF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel MOSFET in SOP-8 plastic package. N-channel, SOP-8 plastic encapsulation.
Features
AI Translation
- Low on-resistance RDS(ON)
- Low gate charge
- Optimized for fast switching
- RoHS compliant and halogen-free
Applications
AI Translation
- Synchronous rectification for DC/DC and AC/DC converters
- Isolated DC/DC converters for telecom and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



