Bridgelux BXKE-30G0801-A-23
| Manufacturer | |
| Mfr. Part # | BXKE-30G0801-A-23 |
| LCSC Part # | C358080 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | E Series LED Array |
| Description | 383lm 3000K 90 3.6W 36V Warm White SMD,12.5x12.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9697 | $ 0.97 |
10+ | $ 0.9497 | $ 9.50 |
50+ | $ 0.9374 | $ 46.87 |
100+ | $ 0.9236 | $ 92.36 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$