LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006240K0000B0L product image
Images for reference only

VISHAY Y006240K0000B0L

Manufacturer
MPN
Y006240K0000B0L
LCSC Part #
C3579123
Packaging
-
Customer #
Key Attributes
RES 40kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y006240K0000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3962$ 11.40
200+$ 4.4101$ 882.02
500+$ 4.2559$ 2127.95
1,000+$ 4.1787$ 4178.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance40kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece