LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1213FSR3865 product image
Images for reference only

VISHAY RNC55H1213FSR3865

Manufacturer
MPN
RNC55H1213FSR3865
LCSC Part #
C3579122
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 121kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1213FSR3865
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance121kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece