LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y15085K00000VR23R product image
Images for reference only

VISHAY Y15085K00000VR23RRoHS

Manufacturer
MPN
Y15085K00000VR23R
LCSC Part #
C3578633
Packaging
-
Customer #
Key Attributes
RES 5kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.6079$ 65.61
200+$ 25.3896$ 5077.92
500+$ 24.4986$ 12249.30
1,000+$ 24.0562$ 24056.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece