LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0563400BES03 product image
Images for reference only

VISHAY RCMT0563400BES03RoHS

Manufacturer
MPN
RCMT0563400BES03
LCSC Part #
C3578448
Packaging
Through Hole,D3.7xL10.4mm
Customer #
Key Attributes
RES 6.34kΩ ±0.1% 0.25W Through Hole,D3.7xL10.4mm
Datasheetpdf iconVISHAY RCMT0563400BES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.2062$ 63.21
200+$ 24.4613$ 4892.26
500+$ 23.6006$ 11800.30
1,000+$ 23.1764$ 23176.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL10.4mm
Resistance6.34kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece