RENESAS ICL3221EIAZ-T
| Manufacturer | |
| Mfr. Part # | ICL3221EIAZ-T |
| LCSC Part # | C357813 |
| Package | SSOP-16-208mil |
| Customer # | |
| Description | Transceiver 3V~5.5V 250Kbps SSOP-16-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-16-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9266 | $ 1.93 |
10+ | $ 1.6551 | $ 16.55 |
30+ | $ 1.4854 | $ 44.56 |
100+ | $ 1.3127 | $ 131.27 |
500+ | $ 1.234 | $ 617.00 |
1,000+ | $ 1.2001 | $ 1200.10 |
Standard Packaging 1000/Full
Reel | ||