LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1213FSBSL product image
Images for reference only

VISHAY RNC55H1213FSBSL

Manufacturer
MPN
RNC55H1213FSBSL
LCSC Part #
C3577461
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 121kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1213FSBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6964$ 2.70
200+$ 1.0443$ 208.86
500+$ 1.0073$ 503.65
1,000+$ 0.9888$ 988.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance121kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece