LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00079K60000D0L product image
Images for reference only

VISHAY Y00079K60000D0LRoHS

Manufacturer
MPN
Y00079K60000D0L
LCSC Part #
C3577142
Packaging
-
Customer #
Key Attributes
RES 9.6kΩ ±0.5% 600mW
Datasheetpdf iconVISHAY Y00079K60000D0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.317$ 22.32
200+$ 8.6376$ 1727.52
500+$ 8.3332$ 4166.60
1,000+$ 8.1842$ 8184.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance9.6kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece