LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF608K4500BHRE product image
Images for reference only

VISHAY CMF608K4500BHRE

Manufacturer
MPN
CMF608K4500BHRE
LCSC Part #
C3576456
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 8.45kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF608K4500BHRE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance8.45kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3112$ 0.31
200+$ 0.1205$ 24.10
500+$ 0.1162$ 58.10
1,000+$ 0.1142$ 114.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$