Phillips Pan Head Machine Screws with Washer PWM3X10*7
| Manufacturer | ShuntianAsian Brands |
| MPN | PWM3X10X7 |
| LCSC Part # | C357581 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts |
| Datasheet | Shuntian PWM3X10X7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Thread diameter | M3 | |
| specifications | M3 | |
| Head thickness | - |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Thread diameter | M3 | |
| specifications | M3 | |
| Head thickness | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 64,700
64,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0051$ 0.0049 | $ 0.49 |
| 1,000+ | $ 0.0048$ 0.0046 | $ 4.60 |
| 20,000+ | $ 0.0041$ 0.0039 | $ 78.00 |
| 100,000+ | $ 0.004$ 0.0038 | $ 380.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Thread diameter | M3 | |
| specifications | M3 | |
| Head thickness | - |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Thread diameter | M3 | |
| specifications | M3 | |
| Head thickness | - |
Help & FeedbackShow similar products (0) >
C357581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



