KOA MOSX1CT528R7R5J
| Manufacturer | |
| MPN | MOSX1CT528R7R5J |
| LCSC Part # | C3575733 |
| Packaging | Through Hole,D3xL9mm |
| Customer # | |
| Key Attributes | RES 7.5Ω ±5% 1W Through Hole,D3xL9mm |
| Description | 7.5Ω 1W Metal Oxide Film Resistor ±300ppm/℃ ±5% Through Hole,D3xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0446 | $ 0.04 |
200+ | $ 0.0173 | $ 3.46 |
500+ | $ 0.0167 | $ 8.35 |
1,000+ | $ 0.0164 | $ 16.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$