LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007564K0000B0L product image
Images for reference only

VISHAY Y007564K0000B0L

Manufacturer
MPN
Y007564K0000B0L
LCSC Part #
C3575480
Packaging
-
Customer #
Key Attributes
RES 64kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6031$ 7.60
200+$ 2.9432$ 588.64
500+$ 2.8398$ 1419.90
1,000+$ 2.7889$ 2788.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance64kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece