Pan Head Phillips Machine Screws PM3X12 Nickel Plated
| Manufacturer | ShuntianAsian Brands |
| MPN | PM3X12 |
| LCSC Part # | C357546 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5 Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| material quality | Nickel | |
| Performance level | - | |
| Tensile strength (N/mm ²) | - | |
| size | 3x12mm | |
| specifications | PM3x12 | |
| Breaking torque (N • m) | - | |
| Slot number | - | |
| Pitch | 0.5 | |
| Groove depth | - | |
| Surface Treatment | - | |
| grade | Q235 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| material quality | Nickel | |
| Performance level | - | |
| Tensile strength (N/mm ²) | - | |
| size | 3x12mm |
| Type | Description | |
|---|---|---|
| specifications | PM3x12 | |
| Breaking torque (N • m) | - | |
| Slot number | - | |
| Pitch | 0.5 | |
| Groove depth | - | |
| Surface Treatment | - | |
| grade | Q235 |
Help & FeedbackShow similar products (0) >
In-Stock: 10,600
10,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0031$ 0.0030 | $ 0.30 |
| 1,000+ | $ 0.0029$ 0.0028 | $ 2.80 |
| 20,000+ | $ 0.0025$ 0.0024 | $ 48.00 |
| 100,000+ | $ 0.0024$ 0.0023 | $ 230.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| material quality | Nickel | |
| Performance level | - | |
| Tensile strength (N/mm ²) | - | |
| size | 3x12mm | |
| specifications | PM3x12 | |
| Breaking torque (N • m) | - | |
| Slot number | - | |
| Pitch | 0.5 | |
| Groove depth | - | |
| Surface Treatment | - | |
| grade | Q235 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| material quality | Nickel | |
| Performance level | - | |
| Tensile strength (N/mm ²) | - | |
| size | 3x12mm |
| Type | Description | |
|---|---|---|
| specifications | PM3x12 | |
| Breaking torque (N • m) | - | |
| Slot number | - | |
| Pitch | 0.5 | |
| Groove depth | - | |
| Surface Treatment | - | |
| grade | Q235 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



