VISHAY ERC7094R200DHEK500
| Manufacturer | |
| MPN | ERC7094R200DHEK500 |
| LCSC Part # | C3575260 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 94.2Ω ±0.5% 750mW Through Hole,D4.6xL14.3mm |
| Description | 94.2Ω 750mW Metal Film Resistor ±50ppm/℃ ±0.5% Through Hole,D4.6xL14.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 10.773 | $ 10.77 |
200+ | $ 4.1695 | $ 833.90 |
500+ | $ 4.0229 | $ 2011.45 |
1,000+ | $ 3.9504 | $ 3950.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$