Pan Head Phillips Machine Screws PM1.6X3
| Manufacturer | ShuntianAsian Brands |
| MPN | PM1.6X3 |
| LCSC Part # | C357524 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.35mm Black Screws |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| End processing | - | |
| Performance level | - | |
| size | M1.6*3 | |
| Thread gauge | - | |
| Tooth outer diameter | - | |
| length | 3mm | |
| Dental form | - | |
| Interdental distance | - | |
| Nominal length | - | |
| Slot number | - | |
| texture of material | Carbon steel | |
| Pitch | 0.35mm | |
| Groove depth | - | |
| Color | Black | |
| specifications | M1.6 | |
| Tensile strength (N/mm ²) | - | |
| Groove type | - | |
| Surface Treatment | Blackening | |
| Breaking torque (N • m) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.002$ 0.0019 | $ 0.19 |
| 1,000+ | $ 0.0019 | $ 1.90 |
| 20,000+ | $ 0.0016 | $ 32.00 |
| 100,000+ | $ 0.0015 | $ 150.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



