LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y118959R7000VR13L product image
Images for reference only

VISHAY Y118959R7000VR13LRoHS

Manufacturer
MPN
Y118959R7000VR13L
LCSC Part #
C3575108
Packaging
-
Customer #
Key Attributes
RES 59.7Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.0017$ 86.00
200+$ 33.282$ 6656.40
500+$ 32.1119$ 16055.95
1,000+$ 31.5348$ 31534.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance59.7Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece