LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14425K10000B0L product image
Images for reference only

VISHAY Y14425K10000B0L

Manufacturer
MPN
Y14425K10000B0L
LCSC Part #
C3574777
Packaging
-
Customer #
Key Attributes
RES 5.1kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1252$ 12.13
200+$ 4.6932$ 938.64
500+$ 4.5283$ 2264.15
1,000+$ 4.4459$ 4445.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5.1kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece