LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K1102FPRE7 product image
Images for reference only

VISHAY RNC55K1102FPRE7

Manufacturer
MPN
RNC55K1102FPRE7
LCSC Part #
C3574755
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 11kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55K1102FPRE7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,500+$ 0.4181$ 627.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance11kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece