LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0260400FDS03 product image
Images for reference only

VISHAY RCMT0260400FDS03RoHS

Manufacturer
MPN
RCMT0260400FDS03
LCSC Part #
C3574667
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 6.04kΩ ±1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0260400FDS03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.7642$ 40.76
200+$ 15.7754$ 3155.08
500+$ 15.2216$ 7610.80
1,000+$ 14.947$ 14947.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance6.04kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±1%
Operating Temperature0℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece