LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1401DRRE7 product image
Images for reference only

VISHAY RNC55H1401DRRE7

Manufacturer
MPN
RNC55H1401DRRE7
LCSC Part #
C3574304
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.4kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1401DRRE7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,500+$ 0.4181$ 627.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$