Phillips Pan Head Machine Screws BM4X6 Black Oxide
| Manufacturer | ShuntianAsian Brands |
| MPN | BM 4X 6hei |
| LCSC Part # | C357399 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.7mm Screws RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| standard | - | |
| length | 6mm | |
| diameter | M4 | |
| Pitch | 0.7mm | |
| texture of material | Carbon steel | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0056$ 0.0054 | $ 0.27 |
| 500+ | $ 0.0053$ 0.0051 | $ 2.55 |
| 10,000+ | $ 0.0044$ 0.0042 | $ 42.00 |
| 50,000+ | $ 0.0042$ 0.0040 | $ 200.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



