LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shuntian KM3X6nie product image
  • KM3X6nie thumbnail 1
  • KM3X6nie thumbnail 2
  • KM3X6nie thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phillips Countersunk Head Machine Screws KM3X6 Nickel Plated

Manufacturer
ShuntianAsian Brands
MPN
KM3X6nie
LCSC Part #
C357346
Packaging
-
Customer #
Key Attributes
Screws, Bolts
DatasheetShuntian KM3X6nie
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,000
12,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.0023$ 0.23
1,000+$ 0.0023$ 0.0022$ 2.20
20,000+$ 0.0019$ 38.00
100,000+$ 0.0018$ 180.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryHardware, Fasteners, Accessories/Screws, Bolts
ManufacturerShuntian
Packaging-
Performance level-
material quality1010 carbon steel
Tensile strength (N/mm ²)-
Tooth outer diameter-
specifications3*6mm
Head thickness-
Nominal lengthNickel plating
Groove depth-