VISHAY Y0066150R000T9L
| Manufacturer | |
| Mfr. Part # | Y0066150R000T9L |
| LCSC Part # | C3573458 |
| Package | TO-204AA |
| Customer # | |
| Key Attributes | RES 150Ω ±0.01% 10W TO-204AA |
| Description | 150Ω 10W ±2ppm/℃ ±0.01% TO-204AA Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-204AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 111.9344 | $ 111.93 |
200+ | $ 43.317 | $ 8663.40 |
500+ | $ 41.7946 | $ 20897.30 |
1,000+ | $ 41.0434 | $ 41043.40 |
Standard Packaging 500/Full
Bag | ||