LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453500R000F9L product image
Images for reference only

VISHAY Y1453500R000F9LRoHS

Manufacturer
MPN
Y1453500R000F9L
LCSC Part #
C3572801
Packaging
-
Customer #
Key Attributes
RES 500Ω ±1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1225$ 9.12
200+$ 3.5309$ 706.18
500+$ 3.4075$ 1703.75
1,000+$ 3.3458$ 3345.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance500Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece