LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00897K15000BR13L product image
Images for reference only

VISHAY Y00897K15000BR13LRoHS

Manufacturer
MPN
Y00897K15000BR13L
LCSC Part #
C3572510
Packaging
-
Customer #
Key Attributes
RES 7.15kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.6987$ 36.70
200+$ 14.2026$ 2840.52
500+$ 13.7032$ 6851.60
1,000+$ 13.4558$ 13455.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance7.15kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece