TAI-TECH TMPC0402HP-4R7MG-Z02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | TMPC0402HP-4R7MG-Z02 |
| LCSC Part # | C357136 |
| Package | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.2A 95mΩ SMD,4.5x4.1mm |
| Description | 2.2A 4.7uH 3.5A 95mΩ ±20% SMD,4.5x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,4.5x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6378 | $ 0.64 |
10+ | $ 0.4549 | $ 4.55 |
30+ | $ 0.3535 | $ 10.61 |
100+ | $ 0.2398 | $ 23.98 |
500+ | $ 0.1906 | $ 95.30 |
1,000+ | $ 0.1675 | $ 167.50 |
Standard Packaging 3000/Full
Reel | ||