LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y607210K0000B9L product image
Images for reference only

VISHAY Y607210K0000B9LRoHS

Manufacturer
MPN
Y607210K0000B9L
LCSC Part #
C3570935
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.1% 200mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.0565$ 22.06
200+$ 8.5363$ 1707.26
500+$ 8.2356$ 4117.80
1,000+$ 8.0875$ 8087.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10kΩ
Power(Watts)200mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece