TAI-TECH HSF2012F2SF-900T04
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | HSF2012F2SF-900T04 |
| LCSC Part # | C357091 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 90Ω 0805 1LN |
| Description | 90Ω@100MHz 1 Line Ferrite Bead 0805 400mA 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
790
790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0684 | $ 0.68 |
100+ | $ 0.0547 | $ 5.47 |
300+ | $ 0.0479 | $ 14.37 |
2,000+ | $ 0.04 | $ 80.00 |
4,000+ | $ 0.0359 | $ 143.60 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$