TAI-TECH HSF1210F2SF-500T02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | HSF1210F2SF-500T02 |
| LCSC Part # | C357089 |
| Package | 0504 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 0504 1LN |
| Description | 300mΩ ±25% 50Ω@100MHz 0504 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 0504 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0874 | $ 0.09 |
10+ | $ 0.0853 | $ 0.85 |
30+ | $ 0.0838 | $ 2.51 |
100+ | $ 0.0824 | $ 8.24 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$