TAI-TECH HCB4516KF-600T60
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB4516KF-600T60 |
| LCSC Part # | C357026 |
| Packaging | 1806 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 1806 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic inorganic material construction.
- Closed magnetic circuit design for crosstalk prevention.
- Compatible with reflow soldering process.
- Shape and dimensions conform to E.I.A. specifications.
- Available in multiple sizes.
- Excellent solderability and heat resistance.
- High reliability.
- 100% Pb-free and halogen-free, RoHS compliant.
- Low DCR electrode structure to minimize power loss.
- Operating temperature range: -55℃~125℃ (including self-heating).
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0695 | $ 0.70 |
| 100+ | $ 0.0555 | $ 5.55 |
| 300+ | $ 0.0485 | $ 14.55 |
| 2,000+ | $ 0.0426 | $ 85.20 |
| 4,000+ | $ 0.0384 | $ 153.60 |
| 10,000+ | $ 0.0363 | $ 363.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1806 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic inorganic material construction.
- Closed magnetic circuit design for crosstalk prevention.
- Compatible with reflow soldering process.
- Shape and dimensions conform to E.I.A. specifications.
- Available in multiple sizes.
- Excellent solderability and heat resistance.
- High reliability.
- 100% Pb-free and halogen-free, RoHS compliant.
- Low DCR electrode structure to minimize power loss.
- Operating temperature range: -55℃~125℃ (including self-heating).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



