TAI-TECH FCI1608F-2R7K
| Manufacturer | TAI-TECHAsian Brands |
| MPN | FCI1608F-2R7K |
| LCSC Part # | C356919 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 15mA 1.35Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| Current Rating | 15mA | |
| Inductance | 2.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.35Ω | |
| Ratings | - | |
| Q @ Frequency | 30@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0085 | $ 0.43 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,500+ | $ 0.0057 | $ 8.55 |
| 4,000+ | $ 0.0046 | $ 18.40 |
| 24,000+ | $ 0.0041 | $ 98.40 |
| 48,000+ | $ 0.0038 | $ 182.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| Current Rating | 15mA | |
| Inductance | 2.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.35Ω | |
| Ratings | - | |
| Q @ Frequency | 30@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



