TAI-TECH DFP3010EF-100M
| Manufacturer | TAI-TECHAsian Brands |
| MPN | DFP3010EF-100M |
| LCSC Part # | C356916 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 900mA 540mΩ SMD,3x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3x3mm | |
| Current Rating | 900mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 540mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.039 | $ 0.39 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0376 | $ 11.28 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3x3mm | |
| Current Rating | 900mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 540mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



