AMAZING AZ5125-02S.R7G
| Manufacturer | |
| Mfr. Part # | AZ5125-02S.R7G |
| LCSC Part # | C356820 |
| Package | SOT-23-3L |
| Customer # | |
| Description | 11.5V 9V Bidirectional 5V SOT-23-3L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.2051 | $ 2.05 |
100+ | $ 0.1632 | $ 16.32 |
300+ | $ 0.1453 | $ 43.59 |
3,000+ | $ 0.1117 | $ 335.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$