TI CC2340R21N0RGER
| Manufacturer | |
| MPN | CC2340R21N0RGER |
| LCSC Part # | C35681563 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | 2.4GHz Wireless MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Sensitivity | -102dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 8dBm | |
| Receive Current | 5.3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 5.1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5123 | $ 0.51 |
| 10+ | $ 0.5 | $ 5.00 |
| 30+ | $ 0.4923 | $ 14.77 |
| 100+ | $ 0.4846 | $ 48.46 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Sensitivity | -102dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 8dBm | |
| Receive Current | 5.3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 5.1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

