LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA0219601FES14 product image
Images for reference only

VISHAY RCMA0219601FES14RoHS

Manufacturer
MPN
RCMA0219601FES14
LCSC Part #
C3567313
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 19.6kΩ ±1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMA0219601FES14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8164$ 13.82
200+$ 5.348$ 1069.60
500+$ 5.1598$ 2579.90
1,000+$ 5.0672$ 5067.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance19.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece